


782963820 | |
|---|---|
DigiKey Part Number | 732-6720-2-ND - Tape & Reel (TR) 732-6720-1-ND - Cut Tape (CT) 732-6720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782963820 |
Description | FERRITE BEAD 82 OHM 1806 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782963820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 82 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 50 | 7,51720 Kč | 375,86 Kč |
| 100 | 7,13930 Kč | 713,93 Kč |
| 500 | 6,76136 Kč | 3 380,68 Kč |
| 1 000 | 6,27840 Kč | 6 278,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,33399 Kč | 8 667,98 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


