
782853601 | |
|---|---|
DigiKey Part Number | 732-782853601TR-ND - Tape & Reel (TR) 732-782853601CT-ND - Cut Tape (CT) 732-782853601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853601 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 $ | 0,25 $ |
| 50 | 0,21000 $ | 10,50 $ |
| 100 | 0,18500 $ | 18,50 $ |
| 500 | 0,14800 $ | 74,00 $ |
| 1 000 | 0,07400 $ | 74,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06660 $ | 266,40 $ |
| Unit Price without VAT: | 0,25000 $ |
|---|---|
| Unit Price with VAT: | 0,30250 $ |




