1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782853162

DigiKey Part Number
732-782853162TR-ND - Tape & Reel (TR)
732-782853162CT-ND - Cut Tape (CT)
732-782853162DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782853162
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
782853162 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
300mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 807
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
504,40960 Kč220,48 Kč
1003,88460 Kč388,46 Kč
5003,10770 Kč1 553,85 Kč
1 0001,55385 Kč1 553,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,49170 Kč5 966,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč