1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 350mOhm
WEbinar Powered by Digi-Key: EMI 101

782853152

DigiKey Part Number
732-6714-2-ND - Tape & Reel (TR)
732-6714-1-ND - Cut Tape (CT)
732-6714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782853152
Description
FERRITE BEAD 1.5 KOHM 0805 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
782853152 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
700mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
350mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.043" (1.10mm)
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
504,73420 Kč236,71 Kč
1004,19200 Kč419,20 Kč
5003,85826 Kč1 929,13 Kč
1 0003,48287 Kč3 482,87 Kč
2 0003,25346 Kč6 506,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,90202 Kč7 608,08 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč