
78279226101 | |
|---|---|
DigiKey Part Number | 732-78279226101TR-ND - Tape & Reel (TR) 732-78279226101CT-ND - Cut Tape (CT) 732-78279226101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279226101 |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 8A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279226101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 50 | 5,45200 Kč | 272,60 Kč |
| 100 | 5,19940 Kč | 519,94 Kč |
| 500 | 4,94676 Kč | 2 473,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,24368 Kč | 10 609,20 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |



