
78279224171 | |
|---|---|
DigiKey Part Number | 732-78279224171TR-ND - Tape & Reel (TR) 732-78279224171CT-ND - Cut Tape (CT) 732-78279224171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78279224171 |
Description | FERRITE BEAD 170 OHM 2220 1LN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 170 Ohms @ 10 MHz 1 Power Line Ferrite Bead 2220 (5750 Metric) 4A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 78279224171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 170 Ohms @ 10 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.070" (1.77mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 Kč | 18,96 Kč |
| 50 | 17,62220 Kč | 881,11 Kč |
| 100 | 16,83060 Kč | 1 683,06 Kč |
| 500 | 15,99744 Kč | 7 998,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,68531 Kč | 27 370,62 Kč |
| Unit Price without VAT: | 18,96000 Kč |
|---|---|
| Unit Price with VAT: | 22,94160 Kč |


