78271132 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 20
Unit Price: 117,21000 Kč
Datasheet
Hinged (Snap On), Key Required Free Hanging Ferrite Core 235Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.945" W x 0.787" H (24.00mm x 20.00mm) Length 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On), Key Required Free Hanging Ferrite Core 235Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.945" W x 0.787" H (24.00mm x 20.00mm) Length 1.575" (40.00mm)
782711xx_Gray_View2

78271132

DigiKey Part Number
732-78271132-ND
Manufacturer
Manufacturer Product Number
78271132
Description
FERRITE CORE 235OHM HINGED 8.5MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 235Ohm @ 100MHz ID 0.335" Dia (8.50mm) OD 0.945" W x 0.787" H (24.00mm x 20.00mm) Length 1.575" (40.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78271132 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
235Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
NIZn
Series
Inner Dimension
0.335" Dia (8.50mm)
Packaging
Tray
Outer Dimension
0.945" W x 0.787" H (24.00mm x 20.00mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Hinged (Snap On), Key Required
Length
1.575" (40.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
78271132SWürth Elektronik20732-78271132S-ND117,21000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1117,21000 Kč117,21 Kč
10106,98900 Kč1 069,89 Kč
1997,87789 Kč1 859,68 Kč
3885,59000 Kč3 252,42 Kč
7677,41513 Kč5 883,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,21000 Kč
Unit Price with VAT:141,82410 Kč