Hinged (Snap On), Key Required Free Hanging Ferrite Core 316Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.614" (41.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78271112S

DigiKey Part Number
732-78271112S-ND
Manufacturer
Manufacturer Product Number
78271112S
Description
FERRITE CORE 316 OHM HINGED 6MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 316Ohm @ 100MHz ID 0.236" Dia (6.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.614" (41.00mm)
Datasheet
 Datasheet
EDA/CAD Models
78271112S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
316Ohm @ 100MHz
Material
NIZn
Inner Dimension
0.236" Dia (6.00mm)
Outer Dimension
0.921" W x 0.709" H (23.40mm x 18.00mm)
Ratings
AEC-Q200
Mounting Type
Free Hanging
Length
1.614" (41.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1088,69600 Kč886,96 Kč
1981,63789 Kč1 551,12 Kč
3872,36579 Kč2 749,90 Kč
7665,31211 Kč4 963,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč