
78271111S | |
|---|---|
DigiKey Part Number | 732-78271111S-ND |
Manufacturer | |
Manufacturer Product Number | 78271111S |
Description | FERRITE CORE 316 OHM HINGED 5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On), Key Required Free Hanging Ferrite Core 316Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.921" W x 0.709" H (23.40mm x 18.00mm) Length 1.614" (41.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 78271111S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On), Key Required | |
Impedance @ Frequency | 316Ohm @ 100MHz | |
Material | NIZn | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.921" W x 0.709" H (23.40mm x 18.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.614" (41.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,98000 Kč | 108,98 Kč |
| 10 | 100,58000 Kč | 1 005,80 Kč |
| 19 | 92,93263 Kč | 1 765,72 Kč |
| 38 | 82,84816 Kč | 3 148,23 Kč |
| 76 | 75,18947 Kč | 5 714,40 Kč |
| Unit Price without VAT: | 108,98000 Kč |
|---|---|
| Unit Price with VAT: | 131,86580 Kč |



