600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
WEbinar Powered by Digi-Key: EMI 101

782633601

DigiKey Part Number
732-6703-2-ND - Tape & Reel (TR)
732-6703-1-ND - Cut Tape (CT)
732-6703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782633601
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
782633601 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
1A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
200mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.039" (1.00mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
504,73420 Kč236,71 Kč
1004,19200 Kč419,20 Kč
5003,85826 Kč1 929,13 Kč
1 0003,48287 Kč3 482,87 Kč
2 0003,25346 Kč6 506,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,78315 Kč7 132,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč