


782632620 | |
|---|---|
DigiKey Part Number | 732-6697-2-ND - Tape & Reel (TR) 732-6697-1-ND - Cut Tape (CT) 732-6697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782632620 |
Description | FERRITE BEAD 62 OHM 0603 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782632620 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0603 (1608 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.039" (1.00mm) |
Impedance @ Frequency 62 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 50 | 4,76660 Kč | 238,33 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,88464 Kč | 1 942,32 Kč |
| 1 000 | 3,50667 Kč | 3 506,67 Kč |
| 2 000 | 3,27569 Kč | 6 551,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,88982 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


