62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
WEbinar Powered by Digi-Key: EMI 101

782632620

DigiKey Part Number
732-6697-2-ND - Tape & Reel (TR)
732-6697-1-ND - Cut Tape (CT)
732-6697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782632620
Description
FERRITE BEAD 62 OHM 0603 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
62 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
782632620 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
500mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
150mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.039" (1.00mm)
Impedance @ Frequency
62 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
504,76660 Kč238,33 Kč
1004,22060 Kč422,06 Kč
5003,88464 Kč1 942,32 Kč
1 0003,50667 Kč3 506,67 Kč
2 0003,27569 Kč6 551,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,88982 Kč7 559,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč