120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782422121

DigiKey Part Number
732-782422121TR-ND - Tape & Reel (TR)
732-782422121CT-ND - Cut Tape (CT)
732-782422121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782422121
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
782422121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 589
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
505,18660 Kč259,33 Kč
1004,40960 Kč440,96 Kč
5003,63266 Kč1 816,33 Kč
1 0001,82683 Kč1 826,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,75375 Kč17 537,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč