
782163151300 | |
|---|---|
DigiKey Part Number | 732-782163151300-ND |
Manufacturer | |
Manufacturer Product Number | 782163151300 |
Description | FERRITE CORE 52 OHM SOLID 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 52Ohm @ 1MHz ID 0.610" Dia (15.50mm) OD 1.114" Dia (28.30mm) Length 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 52Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.610" Dia (15.50mm) | |
Outer Dimension | 1.114" Dia (28.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.181" (30.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 443,48000 Kč | 443,48 Kč |
| 5 | 406,52200 Kč | 2 032,61 Kč |
| 10 | 369,58600 Kč | 3 695,86 Kč |
| 30 | 332,62933 Kč | 9 978,88 Kč |
| 60 | 295,65883 Kč | 17 739,53 Kč |
| Unit Price without VAT: | 443,48000 Kč |
|---|---|
| Unit Price with VAT: | 536,61080 Kč |


