
782163051200 | |
|---|---|
DigiKey Part Number | 732-782163051200-ND |
Manufacturer | |
Manufacturer Product Number | 782163051200 |
Description | FERRITE CORE 45 OHM SOLID 5.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 45Ohm @ 1MHz ID 0.217" Dia (5.50mm) OD 0.602" Dia (15.30mm) Length 0.787" L (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 45Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.217" Dia (5.50mm) | |
Outer Dimension | 0.602" Dia (15.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.787" L (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| 5 | 221,52800 Kč | 1 107,64 Kč |
| 10 | 201,39200 Kč | 2 013,92 Kč |
| 50 | 181,26320 Kč | 9 063,16 Kč |
| 150 | 161,12467 Kč | 24 168,70 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |


