
782115110070 | |
|---|---|
DigiKey Part Number | 732-782115110070-ND |
Manufacturer | |
Manufacturer Product Number | 782115110070 |
Description | FERRITE CORE 10.5 OHM SLD 11.7MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 10.5Ohm @ 1MHz ID 0.461" Dia (11.70mm) OD 0.654" Dia (16.30mm) Length 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 10.5Ohm @ 1MHz | |
Material | 2E08_6021 | |
Inner Dimension | 0.461" Dia (11.70mm) | |
Outer Dimension | 0.654" Dia (16.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 25,57600 Kč | 127,88 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 50 | 20,92240 Kč | 1 046,12 Kč |
| 96 | 18,60510 Kč | 1 786,09 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

