
782115070080 | |
|---|---|
DigiKey Part Number | 732-782115070080-ND |
Manufacturer | |
Manufacturer Product Number | 782115070080 |
Description | FERRITE CORE 13 OHM SOLID 9.7MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 13Ohm @ 1MHz ID 0.382" Dia (9.70mm) OD 0.563" Dia (14.30mm) Length 0.315" L (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 13Ohm @ 1MHz | |
Material | 2E08_6021 | |
Inner Dimension | 0.382" Dia (9.70mm) | |
Outer Dimension | 0.563" Dia (14.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.315" L (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 18,26800 Kč | 91,34 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 50 | 14,95900 Kč | 747,95 Kč |
| 176 | 13,28364 Kč | 2 337,92 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

