Solid Free Hanging Ferrite Core 15.5Ohm @ 1MHz ID 0.300" Dia (7.62mm) OD 0.512" Dia (13.00mm) Length 0.250" L (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782115069064

DigiKey Part Number
732-782115069064-ND
Manufacturer
Manufacturer Product Number
782115069064
Description
FERRITE CORE 15.5 OHM SLD 7.62MM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 15.5Ohm @ 1MHz ID 0.300" Dia (7.62mm) OD 0.512" Dia (13.00mm) Length 0.250" L (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
15.5Ohm @ 1MHz
Material
2E08_6021
Inner Dimension
0.300" Dia (7.62mm)
Outer Dimension
0.512" Dia (13.00mm)
Ratings
AEC-Q200
Mounting Type
Free Hanging
Length
0.250" L (6.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1013,25000 Kč132,50 Kč
5012,03600 Kč601,80 Kč
10010,84550 Kč1 084,55 Kč
3009,63527 Kč2 890,58 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč