Solid Free Hanging Ferrite Core 40Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.551" Dia (14.00mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782114096080

DigiKey Part Number
732-13453-ND
Manufacturer
Manufacturer Product Number
782114096080
Description
FERRITE CORE 40 OHM SOLID 10MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 40Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.551" Dia (14.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
40Ohm @ 100MHz
Inner Dimension
0.394" Dia (10.00mm)
Outer Dimension
0.551" Dia (14.00mm)
Ratings
AEC-Q200
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1021,27100 Kč212,71 Kč
2519,41040 Kč485,26 Kč
5017,55860 Kč877,93 Kč
17614,77614 Kč2 600,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč