
782114095100 | |
|---|---|
DigiKey Part Number | 732-13452-ND |
Manufacturer | |
Manufacturer Product Number | 782114095100 |
Description | FERRITE CORE 85 OHM SOLID 10MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 85Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.787" Dia (20.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 85Ohm @ 100MHz | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.787" Dia (20.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 50 | 16,34900 Kč | 817,45 Kč |
| 96 | 13,74708 Kč | 1 319,72 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

