
782114075063 | |
|---|---|
DigiKey Part Number | 732-13449-ND |
Manufacturer | |
Manufacturer Product Number | 782114075063 |
Description | FERRITE CORE 42 OHM SOLID 7.8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 42Ohm @ 100MHz ID 0.311" Dia (7.90mm) OD 0.500" Dia (12.70mm) Length 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 42Ohm @ 100MHz | |
Inner Dimension | 0.311" Dia (7.90mm) | |
Outer Dimension | 0.500" Dia (12.70mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 50 | 5,42160 Kč | 271,08 Kč |
| 100 | 4,89880 Kč | 489,88 Kč |
| 500 | 4,13240 Kč | 2 066,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

