
782114 | |
|---|---|
DigiKey Part Number | 732-782114-ND |
Manufacturer | |
Manufacturer Product Number | 782114 |
Description | DESIGN KIT WE-TEFA TOROIDAL EMI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ferrite Cores - Cables and Wiring Kit Assorted Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrite Cores - Cables and Wiring | |
Quantity | Assorted | |
Mounting Type | Free Hanging | |
Packages Included | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 796,59000 Kč | 1 796,59 Kč |
| Unit Price without VAT: | 1 796,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 173,87390 Kč |





