
782063151100 | |
|---|---|
DigiKey Part Number | 732-782063151100-ND |
Manufacturer | |
Manufacturer Product Number | 782063151100 |
Description | FERRITE CORE 14 OHM SOLID 15.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 14Ohm @ 1MHz ID 0.610" Dia (15.50mm) OD 1.114" Dia (28.30mm) Length 0.394" L (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 14Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.610" Dia (15.50mm) | |
Outer Dimension | 1.114" Dia (28.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.394" L (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,01000 Kč | 278,01 Kč |
| 5 | 254,87400 Kč | 1 274,37 Kč |
| 10 | 231,71300 Kč | 2 317,13 Kč |
| 30 | 208,53800 Kč | 6 256,14 Kč |
| 60 | 185,37383 Kč | 11 122,43 Kč |
| Unit Price without VAT: | 278,01000 Kč |
|---|---|
| Unit Price with VAT: | 336,39210 Kč |

