
782063101200 | |
|---|---|
DigiKey Part Number | 732-782063101200-ND |
Manufacturer | |
Manufacturer Product Number | 782063101200 |
Description | FERRITE CORE 34 OHM SOLID 10.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 34Ohm @ 1MHz ID 0.413" Dia (10.50mm) OD 0.839" Dia (21.30mm) Length 0.787" L (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 34Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 0.839" Dia (21.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.787" L (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 5 | 255,79800 Kč | 1 278,99 Kč |
| 10 | 232,55300 Kč | 2 325,53 Kč |
| 50 | 209,28280 Kč | 10 464,14 Kč |
| 96 | 186,04010 Kč | 17 859,85 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |

