
782063101100 | |
|---|---|
DigiKey Part Number | 732-782063101100-ND |
Manufacturer | |
Manufacturer Product Number | 782063101100 |
Description | FERRITE CORE 15.6 OHM SLD 10.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 15.6Ohm @ 1MHz ID 0.413" Dia (10.50mm) OD 0.839" Dia (21.30mm) Length 0.394" L (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 15.6Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 0.839" Dia (21.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.394" L (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 5 | 210,14800 Kč | 1 050,74 Kč |
| 10 | 191,01900 Kč | 1 910,19 Kč |
| 50 | 171,90640 Kč | 8 595,32 Kč |
| 96 | 152,81948 Kč | 14 670,67 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |

