
782063101055 | |
|---|---|
DigiKey Part Number | 732-782063101055-ND |
Manufacturer | |
Manufacturer Product Number | 782063101055 |
Description | FERRITE CORE 6.5OHM SOLID 10.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 6.5Ohm @ 1MHz ID 0.413" Dia (10.50mm) OD 0.839" Dia (21.30mm) Length 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 6.5Ohm @ 1MHz | |
Material | 6E33_3031 | |
Inner Dimension | 0.413" Dia (10.50mm) | |
Outer Dimension | 0.839" Dia (21.30mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 5 | 197,34000 Kč | 986,70 Kč |
| 10 | 179,38600 Kč | 1 793,86 Kč |
| 50 | 161,44520 Kč | 8 072,26 Kč |
| 96 | 143,50604 Kč | 13 776,58 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |

