
782013125285 | |
|---|---|
DigiKey Part Number | 732-6738-ND |
Manufacturer | |
Manufacturer Product Number | 782013125285 |
Description | FERRITE CORE 240 OHM SOLID 13MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 240Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.024" Dia (26.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013125285 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 240Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.512" Dia (13.00mm) | |
Outer Dimension | 1.024" Dia (26.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,66000 Kč | 169,66 Kč |
| 10 | 166,93400 Kč | 1 669,34 Kč |
| 25 | 155,38520 Kč | 3 884,63 Kč |
| 63 | 149,71571 Kč | 9 432,09 Kč |
| Unit Price without VAT: | 169,66000 Kč |
|---|---|
| Unit Price with VAT: | 205,28860 Kč |




