
782013110508 | |
|---|---|
DigiKey Part Number | 732-6736-ND |
Manufacturer | |
Manufacturer Product Number | 782013110508 |
Description | FERRITE CORE 345OHM SOLID 11.5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 345Ohm @ 100MHz ID 0.452" Dia (11.50mm) OD 0.748" Dia (19.00mm) Length 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013110508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 345Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.452" Dia (11.50mm) | |
Outer Dimension | 0.748" Dia (19.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 119,94100 Kč | 1 199,41 Kč |
| 25 | 115,10280 Kč | 2 877,57 Kč |
| 60 | 110,26400 Kč | 6 615,84 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |


