
782013100280 | |
|---|---|
DigiKey Part Number | 732-6735-ND |
Manufacturer | |
Manufacturer Product Number | 782013100280 |
Description | FERRITE CORE 150OHM SOLID 10.5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 150Ohm @ 100MHz ID 0.413" Dia (10.50mm) OD 0.610" Dia (15.50mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013100280 Models |
Category | Impedance @ Frequency 150Ohm @ 100MHz |
Manufacturer Würth Elektronik | Material 1E04_620 |
Series | Inner Dimension 0.413" Dia (10.50mm) |
Packaging Tray | Outer Dimension 0.610" Dia (15.50mm) |
Part Status Active | Ratings AEC-Q200 |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 101,63000 Kč | 1 016,30 Kč |
| 50 | 94,70100 Kč | 4 735,05 Kč |
| 128 | 88,40156 Kč | 11 315,40 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |


