Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.630" Dia (16.00mm) Length 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782013086280

DigiKey Part Number
732-6733-ND
Manufacturer
Manufacturer Product Number
782013086280
Description
FERRITE CORE 205 OHM SOLID 9MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.630" Dia (16.00mm) Length 1.102" (28.00mm)
Datasheet
 Datasheet
EDA/CAD Models
782013086280 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
205Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
1E04_620
Series
Inner Dimension
0.354" Dia (9.00mm)
Packaging
Box
Outer Dimension
0.630" Dia (16.00mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
1.102" (28.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7427005Würth Elektronik12 348732-1557-ND24,40000 KčParametric Equivalent
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1100,11000 Kč100,11 Kč
1095,89400 Kč958,94 Kč
5089,35740 Kč4 467,87 Kč
12883,41219 Kč10 676,76 Kč
Manufacturers Standard Package
Unit Price without VAT:100,11000 Kč
Unit Price with VAT:121,13310 Kč