
782013079285 | |
|---|---|
DigiKey Part Number | 732-6732-ND |
Manufacturer | |
Manufacturer Product Number | 782013079285 |
Description | FERRITE CORE 200 OHM SOLID 8.2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 200Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 0.551" Dia (14.00mm) Length 1.122" (28.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013079285 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 200Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.323" Dia (8.20mm) | |
Outer Dimension | 0.551" Dia (14.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 1.122" (28.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 97,55700 Kč | 975,57 Kč |
| 50 | 90,91300 Kč | 4 545,65 Kč |
| 128 | 84,86641 Kč | 10 862,90 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |


