
782013046250 | |
|---|---|
DigiKey Part Number | 732-6724-ND |
Manufacturer | |
Manufacturer Product Number | 782013046250 |
Description | FERRITE CORE 255 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 255Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.453" Dia (11.50mm) Length 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013046250 Models |
Category | Impedance @ Frequency 255Ohm @ 100MHz |
Manufacturer Würth Elektronik | Material 1E04_620 |
Series | Inner Dimension 0.197" Dia (5.00mm) |
Packaging Tray | Outer Dimension 0.453" Dia (11.50mm) |
Part Status Active | Ratings AEC-Q200 |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,71000 Kč | 75,71 Kč |
| 10 | 74,10000 Kč | 741,00 Kč |
| 50 | 70,92960 Kč | 3 546,48 Kč |
| 128 | 67,95797 Kč | 8 698,62 Kč |
| Unit Price without VAT: | 75,71000 Kč |
|---|---|
| Unit Price with VAT: | 91,60910 Kč |


