
782013046185 | |
|---|---|
DigiKey Part Number | 732-6723-ND |
Manufacturer | |
Manufacturer Product Number | 782013046185 |
Description | FERRITE CORE 186 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 186Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.453" Dia (11.50mm) Length 0.728" (18.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013046185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 186Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.453" Dia (11.50mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.728" (18.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 50 | 72,16600 Kč | 3 608,30 Kč |
| 128 | 69,14250 Kč | 8 850,24 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


