
782013044095 | |
|---|---|
DigiKey Part Number | 732-6722-ND |
Manufacturer | |
Manufacturer Product Number | 782013044095 |
Description | FERRITE CORE 84 OHM SOLID 4.75MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 84Ohm @ 100MHz ID 0.187" Dia (4.75mm) OD 0.374" Dia (9.50mm) Length 0.374" (9.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 782013044095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 84Ohm @ 100MHz | |
Material | 1E04_620 | |
Inner Dimension | 0.187" Dia (4.75mm) | |
Outer Dimension | 0.374" Dia (9.50mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 75,38300 Kč | 753,83 Kč |
| 50 | 72,16600 Kč | 3 608,30 Kč |
| 100 | 69,14220 Kč | 6 914,22 Kč |
| 256 | 66,11828 Kč | 16 926,28 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |


