Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.140" Dia (3.55mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782013033150

DigiKey Part Number
732-6721-ND
Manufacturer
Manufacturer Product Number
782013033150
Description
FERRITE CORE 205OHM SOLID 3.55MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 205Ohm @ 100MHz ID 0.140" Dia (3.55mm) OD 0.472" Dia (12.00mm) Length 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
782013033150 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
205Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
1E04_6211
Series
Inner Dimension
0.140" Dia (3.55mm)
Packaging
Tray
Outer Dimension
0.472" Dia (12.00mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.591" (15.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
175,71000 Kč75,71 Kč
1074,10000 Kč741,00 Kč
5070,92960 Kč3 546,48 Kč
10067,95760 Kč6 795,76 Kč
25664,98605 Kč16 636,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,71000 Kč
Unit Price with VAT:91,60910 Kč