
7718048 | |
|---|---|
DigiKey Part Number | 732-12315-ND |
Manufacturer | |
Manufacturer Product Number | 7718048 |
Description | HEATSHRINK 0.189" X 32.8' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Black 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 32.8' (10.0m) | |
Inner Diameter - Supplied | 0.189" (4.80mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,12000 Kč | 1 185,12 Kč |
| 2 | 967,88000 Kč | 1 935,76 Kč |
| 5 | 888,90000 Kč | 4 444,50 Kč |
| 10 | 790,00700 Kč | 7 900,07 Kč |
| Unit Price without VAT: | 1 185,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,99520 Kč |


