Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 640mOhm DC Resistance (DCR) - Parallel 0.85 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 640mOhm DC Resistance (DCR) - Parallel 0.85 A Nonstandard
76889440330
76889440330

76889440330

DigiKey Part Number
732-11700-2-ND - Tape & Reel (TR)
732-11700-1-ND - Cut Tape (CT)
732-11700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
76889440330
Description
INDUCTOR ARRAY 2 COIL 33UH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 640mOhm DC Resistance (DCR) - Parallel 0.85 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
76889440330 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
33 µH
Tolerance
±20%
Current Rating - Parallel
0.85 A
Current Saturation - Parallel
1.85 A
DC Resistance (DCR) - Parallel
640mOhm
DC Resistance (DCR) - Series
-
Shielding
Shielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1045,98600 Kč459,86 Kč
5043,96980 Kč2 198,49 Kč
10042,39500 Kč4 239,50 Kč
50035,46562 Kč17 732,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,57190 Kč29 571,90 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč