
76889440100 | |
|---|---|
DigiKey Part Number | 732-76889440100TR-ND - Tape & Reel (TR) 732-76889440100CT-ND - Cut Tape (CT) 732-76889440100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 76889440100 |
Description | INDUCTOR ARRAY 2 COIL 10UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 200mOhm DC Resistance (DCR) - Parallel 1.6 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 76889440100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.6 A | |
Current Saturation - Parallel | 3 A | |
DC Resistance (DCR) - Parallel | 200mOhm | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 35,50800 Kč | 355,08 Kč |
| 100 | 29,19140 Kč | 2 919,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,57190 Kč | 29 571,90 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

