
7608957210 | |
|---|---|
DigiKey Part Number | 732-7608957210TR-ND - Tape & Reel (TR) 732-7608957210CT-ND - Cut Tape (CT) 732-7608957210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7608957210 |
Description | XFMR 128UH SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation 350kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 54V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 128µH @ 100kHz | |
Frequency | 350kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.197" L x 1.016" W (30.40mm x 25.80mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,74000 Kč | 304,74 Kč |
| 10 | 277,08100 Kč | 2 770,81 Kč |
| 25 | 249,37680 Kč | 6 234,42 Kč |
| 50 | 221,66460 Kč | 11 083,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 193,95650 Kč | 19 395,65 Kč |
| Unit Price without VAT: | 304,74000 Kč |
|---|---|
| Unit Price with VAT: | 368,73540 Kč |




