
760895641 | |
|---|---|
DigiKey Part Number | 732-5066-ND |
Manufacturer | |
Manufacturer Product Number | 760895641 |
Description | XFMR RES CONV AC/DC 500UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 760895641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 500µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.692" L x 1.732" W (43.00mm x 44.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Footprint | 1.692" L x 1.732" W (43.00mm x 44.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,01000 Kč | 357,01 Kč |
| 10 | 342,08400 Kč | 3 420,84 Kč |
| 50 | 320,70100 Kč | 16 035,05 Kč |
| 100 | 288,62710 Kč | 28 862,71 Kč |
| 500 | 256,55362 Kč | 128 276,81 Kč |
| Unit Price without VAT: | 357,01000 Kč |
|---|---|
| Unit Price with VAT: | 431,98210 Kč |











