
760895441 | |
|---|---|
DigiKey Part Number | 732-5063-ND |
Manufacturer | |
Manufacturer Product Number | 760895441 |
Description | XFMR RES CONV AC/DC 600UH TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resonant Converters For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 70 ~ 120kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 760895441 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Resonant Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 360 ~ 400V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 600µH @ 100kHz | |
Frequency | 70 ~ 120kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.417" W (36.00mm x 36.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Footprint | 1.417" L x 1.417" W (36.00mm x 36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,91000 Kč | 328,91 Kč |
| 10 | 315,17900 Kč | 3 151,79 Kč |
| 50 | 295,45280 Kč | 14 772,64 Kč |
| 100 | 265,92830 Kč | 26 592,83 Kč |
| 500 | 236,36342 Kč | 118 181,71 Kč |
| Unit Price without VAT: | 328,91000 Kč |
|---|---|
| Unit Price with VAT: | 397,98110 Kč |










