
760875131 | |
|---|---|
DigiKey Part Number | 732-4491-2-ND - Tape & Reel (TR) 732-4491-1-ND - Cut Tape (CT) 732-4491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760875131 |
Description | XFMR LED DR AC/DC CONV 1.5MH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760875131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.5mH @ 100kHz | |
Frequency | 60 ~ 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.654" L x 0.790" W (16.60mm x 20.06mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.654" L x 1.016" W (16.60mm x 25.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 203,55500 Kč | 2 035,55 Kč |
| 50 | 189,04500 Kč | 9 452,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 167,51367 Kč | 25 127,05 Kč |
| 750 | 153,56481 Kč | 115 173,61 Kč |
| 1 050 | 139,59470 Kč | 146 574,43 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |




