LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760875112

DigiKey Part Number
732-4490-2-ND - Tape & Reel (TR)
732-4490-1-ND - Cut Tape (CT)
732-4490-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760875112
Description
XFMR LED DR AC/DC CONV 1.5MH SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760875112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
85 ~ 265V
Voltage - Auxiliary
14V
Voltage - Isolation
4000Vrms
Inductance @ Frequency
1.5mH @ 100kHz
Frequency
60 ~ 150kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.654" L x 0.790" W (16.60mm x 20.06mm)
Height - Seated (Max)
0.551" (14.00mm)
Footprint
0.654" L x 1.016" W (16.60mm x 25.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,04000 Kč207,04 Kč
10203,55500 Kč2 035,55 Kč
50189,04500 Kč9 452,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150167,51367 Kč25 127,05 Kč
750153,56481 Kč115 173,61 Kč
1 050139,59470 Kč146 574,43 Kč
Manufacturers Standard Package
Unit Price without VAT:207,04000 Kč
Unit Price with VAT:250,51840 Kč