LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760871543

DigiKey Part Number
732-4489-2-ND - Tape & Reel (TR)
732-4489-1-ND - Cut Tape (CT)
732-4489-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760871543
Description
XFMR LED DR AC/DC CONV 1.31MH SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760871543 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For AC/DC Converters
Applications
LED Drivers, AC/DC SMPS
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
85 ~ 265V
Voltage - Auxiliary
14V
Voltage - Isolation
4000Vrms
Inductance @ Frequency
1.31mH @ 100kHz
Frequency
60 ~ 150kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.654" L x 0.790" W (16.60mm x 20.06mm)
Height - Seated (Max)
0.551" (14.00mm)
Footprint
0.654" L x 1.016" W (16.60mm x 25.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 759
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,55000 Kč207,55 Kč
10204,05900 Kč2 040,59 Kč
50189,51320 Kč9 475,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150157,43293 Kč23 614,94 Kč
750144,32301 Kč108 242,26 Kč
1 050131,19483 Kč137 754,57 Kč
Manufacturers Standard Package
Unit Price without VAT:207,55000 Kč
Unit Price with VAT:251,13550 Kč