
760871534 | |
|---|---|
DigiKey Part Number | 732-4488-2-ND - Tape & Reel (TR) 732-4488-1-ND - Cut Tape (CT) 732-4488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760871534 |
Description | XFMR LED DR AC/DC CONV 1.25MH SM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760871534 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | LED Drivers, AC/DC SMPS | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 1.25mH @ 100kHz | |
Frequency | 60 ~ 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.654" L x 0.790" W (16.60mm x 20.06mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.654" L x 1.016" W (16.60mm x 25.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,55000 Kč | 207,55 Kč |
| 10 | 204,05900 Kč | 2 040,59 Kč |
| 50 | 189,51320 Kč | 9 475,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 157,43293 Kč | 23 614,94 Kč |
| 750 | 144,32301 Kč | 108 242,26 Kč |
| 1 050 | 131,19483 Kč | 137 754,57 Kč |
| Unit Price without VAT: | 207,55000 Kč |
|---|---|
| Unit Price with VAT: | 251,13550 Kč |








