
760871333 | |
|---|---|
DigiKey Part Number | 732-4231-ND |
Manufacturer | |
Manufacturer Product Number | 760871333 |
Description | XFMR 250UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer 4000Vrms Isolation 130kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Applications | - | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 250µH @ 50kHz | |
Frequency | 130kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | 1.157" L x 1.870" W (29.40mm x 47.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,25000 Kč | 232,25 Kč |
| 10 | 193,38600 Kč | 1 933,86 Kč |
| 50 | 182,65420 Kč | 9 132,71 Kč |
| 100 | 171,91000 Kč | 17 191,00 Kč |
| 500 | 161,14962 Kč | 80 574,81 Kč |
| Unit Price without VAT: | 232,25000 Kč |
|---|---|
| Unit Price with VAT: | 281,02250 Kč |


