760805410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760805410

DigiKey Part Number
732-3971-ND
Manufacturer
Manufacturer Product Number
760805410
Description
TRANSFORMER 225UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760805410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
225 µH
For Use With/Related Products
-
Mounting Type
Through Hole
Size / Dimension
1.890" L x 1.693" W (48.00mm x 43.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1341,43000 Kč341,43 Kč
10329,27000 Kč3 292,70 Kč
100310,93840 Kč31 093,84 Kč
250292,67600 Kč73 169,00 Kč
500274,37246 Kč137 186,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:341,43000 Kč
Unit Price with VAT:413,13030 Kč