760805210
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760804310

DigiKey Part Number
732-3968-ND
Manufacturer
Manufacturer Product Number
760804310
Description
TRANSFORMER 300UH TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760804310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
300 µH
For Use With/Related Products
-
Size / Dimension
1.614" L x 1.575" W (41.00mm x 40.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1220,06000 Kč220,06 Kč
10212,29000 Kč2 122,90 Kč
50200,51420 Kč10 025,71 Kč
100188,70060 Kč18 870,06 Kč
210176,90714 Kč37 150,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:220,06000 Kč
Unit Price with VAT:266,27260 Kč