760805211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760804111

DigiKey Part Number
732-3967-ND
Manufacturer
Manufacturer Product Number
760804111
Description
TRANSFORMER 250UH TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
760804111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Inductance
250 µH
For Use With/Related Products
-
Size / Dimension
1.181" L x 1.220" W (30.00mm x 31.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10238,26400 Kč2 382,64 Kč
50225,04400 Kč11 252,20 Kč
192211,80094 Kč40 665,78 Kč
384198,55797 Kč76 246,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč