760800203
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760800203
Wurth Elektronik - WE-TORPFC Flat Wire PFC Inductors | Datasheet Preview

760801203

DigiKey Part Number
732-760801203-ND
Manufacturer
Manufacturer Product Number
760801203
Description
FIXED IND 584UH 11.7A 0.065OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
584 µH Unshielded Toroidal Inductor 11.7 A 65mOhm Max Nonstandard Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
760801203 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Unshielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire
Mounting Type
Bolt Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
2.835" Dia (72.00mm)
Height - Seated (Max)
2.362" (60.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 295,84000 Kč1 295,84 Kč
31 151,85667 Kč3 455,57 Kč
61 079,86500 Kč6 479,19 Kč
121 007,87417 Kč12 094,49 Kč
24999,87500 Kč23 997,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 295,84000 Kč
Unit Price with VAT:1 567,96640 Kč